JPY | USD

ST-0503-3 Buzzers Transducer, Externally Driven Magnetic 3V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Price & Procurement
16,772 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 327.00000 ¥327.00
10 270.20000 ¥2,702.00
25 249.48000 ¥6,237.00
50 234.38000 ¥11,719.00
100 219.88000 ¥21,988.00
500 190.61600 ¥95,308.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 433-1108-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 16,772 - Immediate
  • Unit Price: ¥191.55280
  • Cut Tape (CT)  : 433-1108-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,772 - Immediate
  • Unit Price: ¥328.00000

ST-0503-3

Datasheet
Digi-Key Part Number 433-1108-6-ND
Copy  
Manufacturer

Soberton Inc.

Copy  
Manufacturer Part Number ST-0503-3
Copy  
Description AUDIO MAGNETIC XDCR 2-4V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets ST-0503-3 Spec
Environmental Information RoHS 3 Cert of Compliance
Sound File 4000Hz
Featured Product Complete Audio Solutions
Mfg CAD Models ST-0503-3.igs
ST-0503-3.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Soberton Inc.
Series ST
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 75dB @ 3V, 10cm
Current - Supply 110mA
Port Location Side
Operating Temperature -20°C ~ 60°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

433-1112-KIT

SMD TRANSDUCER KIT

Soberton Inc.

¥8,505.00000 Details
You May Also Be Interested In

KMR231NG ULC LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥60.00000 Details

ERT-J1VG103JM

THERMISTOR NTC 10KOHM 3380K 0603

Panasonic Electronic Components

¥39.00000 Details

LMR33620ADDA

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥301.00000 Details

ATTINY441-MU

IC MCU 8BIT 4KB FLASH 20QFN

Microchip Technology

¥125.00000 Details

ST-0503

AUDIO MAGNETIC XDCR 2-4V SMD

Soberton Inc.

¥328.00000 Details

ST-0402T

AUDIO MAGNETIC XDCR 2-4V SMD

Soberton Inc.

¥437.00000 Details
Additional Resources
Standard Package 1
Other Names 433-1108-6