JPY | USD

Price & Procurement
7,058 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 327.00000 ¥327.00
10 270.20000 ¥2,702.00
25 249.48000 ¥6,237.00
50 234.38000 ¥11,719.00
100 219.88000 ¥21,988.00
500 190.61600 ¥95,308.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 433-1006-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥190.61500
  • Cut Tape (CT)  : 433-1006-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,058 - Immediate
  • Unit Price: ¥328.00000

ST-03BH

Datasheet
Digi-Key Part Number 433-1006-6-ND
Copy  
Manufacturer

Soberton Inc.

Copy  
Manufacturer Part Number ST-03BH
Copy  
Description AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets ST-03BH Spec
Environmental Information RoHS 3 Cert of Compliance
Sound File 2730Hz
Featured Product Complete Audio Solutions
Mfg CAD Models ST-03xH.igs
ST-03xH.stp
PCN Design/Specification ST-03,04 Inkjet 09/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Soberton Inc.
Series ST
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2.5 ~ 4.5V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 88dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ST-03CH

AUDIO MAGNETIC XDCR 4-6V SMD

Soberton Inc.

¥328.00000 Details

SMT-0825-S-4-R

AUDIO MAGNETIC XDCR 2.5-4.5V SMD

PUI Audio, Inc.

¥426.00000 Details

CMT-8530S-SMT-TR

AUDIO MAGNETIC XDCR 3-5V SMD

CUI Devices

¥309.00000 Details

HX5008FNL

PULSE XFMR 1CT:1 TX 1CT:1 RX

Pulse Electronics Network

¥1,394.00000 Details
Additional Resources
Standard Package 1
Other Names 433-1006-6