JPY | USD
Favorite

ST12100STR Diode Schottky 100V 12A Surface Mount TO-277B
Price & Procurement
37,947 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72
10 61.20000 ¥612
100 42.43000 ¥4,243
500 33.12400 ¥16,562
1,000 26.92500 ¥26,925
2,000 25.29350 ¥50,587

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1655-1709-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: ¥22.39680
  • Cut Tape (CT)  : 1655-1709-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,947 - Immediate
  • Unit Price: ¥71.00000

ST12100STR

Datasheet
Digi-Key Part Number 1655-1709-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST12100STR
Copy  
Description DIODE SCHOTTKY 100V 12A TO277B
Copy  
Detailed Description

Diode Schottky 100V 12A Surface Mount TO-277B

Copy  
Customer Reference
Documents & Media
Datasheets ST12100S
HTML Datasheet ST12100S
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 700mV @ 12A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 100V
Capacitance @ Vr, F 660pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277B
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSV15100V

DIODE SCHOTTKY 100V 15A TO277-3

ON Semiconductor

¥72.00000 Details

FSV10100V

DIODE SCHOTTKY 100V 10A TO277-3

ON Semiconductor

¥66.00000 Details

TSP10U100S S1G

DIODE SCHOTTKY 100V 10A TO277A

Taiwan Semiconductor Corporation

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names 1655-1709-6