SMDA12LCCTR 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Price & Procurement
416 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95.00
10 84.10000 ¥841.00
100 64.51000 ¥6,451.00
500 50.99200 ¥25,496.00
1,000 40.79300 ¥40,793.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-2009-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥36.96840
  • Digi-Reel®  : 1655-2009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 416 - Immediate
  • Unit Price: Digi-Reel®

SMDA12LCCTR

Datasheet
Digi-Key Part Number 1655-2009-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number SMDA12LCCTR
Copy  
Description TVS DIODE 12VWM 19VC 8-SO
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets SMDA03LCC - SMDA24LCC
HTML Datasheet SMDA03LCC - SMDA24LCC
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 300W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SMDA12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

¥81.00000 Details

690-004-221-023

CONN RCPT USB2.0 TYPEB 4POS R/A

EDAC Inc.

¥148.00000 Details

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥90.00000 Details

74HC595D,118

IC SHIFT REGISTER 8BIT 16SOIC

Nexperia USA Inc.

¥47.00000 Details

SZP6SMB33AT3G

TVS DIODE 28.2VWM 45.7VC SMB

Littelfuse Inc.

¥65.00000 Details

PPTC061LFBN-RC

CONN HDR 6POS 0.1 TIN PCB

Sullins Connector Solutions

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names 1655-2009-1