SK56BTR Diode Schottky 60V Surface Mount SMB (DO-214AA)
Price & Procurement
8,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 47.00000 ¥470
100 29.25000 ¥2,925
500 20.01000 ¥10,005
1,000 15.39200 ¥15,392

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-1606-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥13.85300
  • Digi-Reel®  : 1655-1606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,990 - Immediate
  • Unit Price: Digi-Reel®

SK56BTR

Datasheet
Digi-Key Part Number 1655-1606-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number SK56BTR
Copy  
Description DIODE SCHOTTKY 60V SMB
Copy  
Detailed Description

Diode Schottky 60V Surface Mount SMB (DO-214AA)

Copy  
Customer Reference
Documents & Media
Datasheets SK56B
Environmental Information SMC Diodes REACH 205
SMC Diodes RoHS3
HTML Datasheet SK56B
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 700mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 60V
Capacitance @ Vr, F 400pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SK56
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SK56B R5G

DIODE SCHOTTKY 60V 5A DO214AA

Taiwan Semiconductor Corporation

¥82.00000 Details

SK56B-LTP

DIODE SCHOTTKY 60V 5A DO214AA

Micro Commercial Co

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 1655-1606-1