JPY | USD

SK220ATR Diode Schottky 200V 2A Surface Mount SMA
Price & Procurement
10,298 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 31.10000 ¥311
100 17.61000 ¥1,761
500 11.66400 ¥5,832
1,000 8.94100 ¥8,941
2,000 7.77450 ¥15,549

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-2135-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥6.99720
  • Digi-Reel®  : 1655-2135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,353 - Immediate
  • Unit Price: Digi-Reel®

SK220ATR

Datasheet
Digi-Key Part Number 1655-2135-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number SK220ATR
Copy  
Description DIODE SCHOTTKY 200V 2A SMA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Schottky 200V 2A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SK220A
HTML Datasheet SK220A
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 900mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 200V
Capacitance @ Vr, F 170pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SK220
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD19538Q2

MOSFET N-CH 100V 14.4A 6WSON

Texas Instruments

¥78.00000 Details

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

¥30.00000 Details

282836-3

TERM BLK 3POS SIDE ENTRY 5MM PCB

TE Connectivity AMP Connectors

¥147.00000 Details

LMR16006XDDCR

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

¥380.00000 Details

MCT06P10-TP

MOSFET P-CH 100V 6A SOT223

Micro Commercial Co

¥68.00000 Details

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names 1655-2135-1