SB240TA Diode Schottky 40V 2A Through Hole DO-15
Price & Procurement
9,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 37.60000 ¥376
100 21.31000 ¥2,131
500 14.11000 ¥7,055
1,000 10.81700 ¥10,817

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 1655-1519-3-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥9.40633

SB240TA

Datasheet
Digi-Key Part Number 1655-1519-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number SB240TA
Copy  
Description DIODE SCHOTTKY 40V 2A DO15
Copy  
Detailed Description

Diode Schottky 40V 2A Through Hole DO-15

Copy  
Customer Reference
Documents & Media
Datasheets SB220 - SB260
Environmental Information SMC Diodes REACH 205
SMC Diodes RoHS3
HTML Datasheet SB220 - SB260
EDA / CAD Models SB240TA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 170pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SB240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EG2209A

SWITCH SLIDE DPDT 100MA 12V

E-Switch

¥139.00000 Details

AQY284EH

SSR RELAY SPST-NO 120MA 0-400V

Panasonic Electric Works

¥243.00000 Details

OKR-T/3-W12-C

DC DC CONVERTER 0.59-6V 15W

Murata Power Solutions Inc.

¥730.00000 Details

SB240E-G

DIODE SCHOTTKY 40V 2A DO15

Comchip Technology

¥60.00000 Details

SB240-E3/54

DIODE SCHOTTKY 40V 2A DO204AC

Vishay General Semiconductor - Diodes Division

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 1655-1519-1