JPY | USD

15KPA30CATA 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600
Price & Procurement
368 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 378.00000 ¥378
10 338.70000 ¥3,387
100 277.53000 ¥27,753

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 1655-2303-3-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: ¥263.29667

15KPA30CATA

Datasheet
Digi-Key Part Number 1655-2303-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number 15KPA30CATA
Copy  
Description TVS DIODE 30VWM 50.7VC P600
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600

Copy  
Customer Reference
Documents & Media
Datasheets 15KPA Series
HTML Datasheet 15KPA Series
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series 15KPA
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.51V
Voltage - Clamping (Max) @ Ipp 50.7V
Current - Peak Pulse (10/1000µs) 297.8A
Power - Peak Pulse 15000W (15kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1655-2303-1