JPY | USD
Favorite

SMV1255-011LF Varactors Single 15V Surface Mount SOD-323
Price & Procurement
8,722 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 98.70000 ¥987
25 93.72000 ¥2,343
100 76.97000 ¥7,697
250 71.94800 ¥17,987
500 63.58200 ¥31,791
1,000 50.19700 ¥50,197

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1284-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥46.85000
  • Cut Tape (CT)  : 863-1284-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,722 - Immediate
  • Unit Price: ¥111.00000

SMV1255-011LF

Datasheet
Digi-Key Part Number 863-1284-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SMV1255-011LF
Copy  
Description DIODE VARACTOR 15V 20MA SOD323
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Varactors Single 15V Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets SMV1247-SMV1255 Series
Product Training Modules Diodes and Passive Overview
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance @ Vr, F 5.8pF @ 4.7V, 50MHz
Capacitance Ratio 12.3
Capacitance Ratio Condition C0.3/C4.7
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F 350 @ 3V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMV1255-011LF Skyworks Solutions Inc. 114,000 - Immediate
¥42.16500
You May Also Be Interested In

SMV1801-079LF

DIODE VARACTOR 30V 20MA SC79

Skyworks Solutions Inc.

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1284-6