JPY | USD
Favorite

SMV1255-011LF Varactors Single 15V Surface Mount SOD-323
Price & Procurement
114,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 42.62933 ¥127,888

Submit a request for quotation on quantities greater than those displayed.

SMV1255-011LF

Datasheet
Digi-Key Part Number 1287-SMV1255-011LF-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMV1255-011LF
Copy  
Description DIODE VARACTOR 15V 20MA SOD323
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Varactors Single 15V Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets SMV1247-SMV1255 Series
Product Training Modules Diodes and Passive Overview
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance @ Vr, F 5.8pF @ 4.7V, 50MHz
Capacitance Ratio 12.3
Capacitance Ratio Condition C0.3/C4.7
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F 350 @ 3V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
SMV1255-011LF Skyworks Solutions Inc. 6,000 - Immediate
33,000 - Factory Stock 
¥47.36600
SMV1255-011LF Skyworks Solutions Inc. 8,107 - Immediate
35,505 - Factory Stock 
¥112.00000
SMV1255-011LF Skyworks Solutions Inc. 8,107 - Immediate
35,505 - Factory Stock 
Digi-Reel®
Additional Resources
Standard Package 3,000
Other Names 1287-SMV1255-011LF