JPY | USD
Favorite

SMP1331-087LF RF Diode PIN - Single 200V 200mA 750mW 2-QFN (2x2)
Price & Procurement
5,995 In Stock
Can ship immediately Factory Stock : 30,611
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303
10 273.00000 ¥2,730
25 257.60000 ¥6,440
100 219.48000 ¥21,948
250 206.08400 ¥51,521
500 180.32600 ¥90,163
1,000 149.41100 ¥149,411

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1758-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    30,000 - Factory Stock 
  • Unit Price: ¥139.10700
  • Digi-Reel®  : 863-1758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,995 - Immediate
    30,611 - Factory Stock 
  • Unit Price: Digi-Reel®

SMP1331-087LF

Datasheet
Digi-Key Part Number 863-1758-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMP1331-087LF
Copy  
Description RF DIODE PIN 200V 750MW 2QFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diode PIN - Single 200V 200mA 750mW 2-QFN (2x2)

Copy  
Documents & Media
Datasheets SMP1331-087LF
PCN Assembly/Origin Assembly/Test Site 19/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 200V
Current - Max 200mA
Capacitance @ Vr, F 0.35pF @ 30V, 1MHz
Resistance @ If, F 500mOhm @ 100mA, 100MHz
Power Dissipation (Max) 750mW
Operating Temperature -55°C ~ 175°C (TJ)
Package / Case 2-VDFN Exposed Pad
Supplier Device Package 2-QFN (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SMP1331-087-EVB

EVAL KIT FOR SMP133-087LF

Skyworks Solutions Inc.

¥12,138.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1758-1