JPY | USD

Price & Procurement
1,250 In Stock
Can ship immediately Factory Stock : 5,884
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 259.00000 ¥259
10 232.70000 ¥2,327
25 219.64000 ¥5,491
100 187.11000 ¥18,711
250 175.68400 ¥43,921
500 153.72200 ¥76,861
1,000 127.37000 ¥127,370

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1403-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,250 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥118.58600
  • Digi-Reel®  : 863-1403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
    5,884 - Factory Stock 
  • Unit Price: Digi-Reel®

SMP1325-087LF

Datasheet
Digi-Key Part Number 863-1403-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SMP1325-087LF
Copy  
Description RF DIODE PIN 2W 2QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Diode PIN - Single 200mA 2W 2-QFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets SMP1325-087LF
PCN Assembly/Origin Mult Dev Test Site Add 4/Oct/2019
HTML Datasheet SMP1325-087LF
EDA / CAD Models SMP1325-087LF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) -
Current - Max 200mA
Capacitance @ Vr, F 0.6pF @ 20V, 1MHz
Resistance @ If, F 550mOhm @ 100mA, 100MHz
Power Dissipation (Max) 2W
Operating Temperature -55°C ~ 175°C (TJ)
Package / Case 2-VSFN Exposed Pad
Supplier Device Package 2-QFN (2x2)
Base Part Number SMP1325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMP1330-085LF

RF DIODE PIN 50V 3W 3QFN

Skyworks Solutions Inc.

¥269.00000 Details

SMP1331-085LF

RF DIODE PIN 200V 2.5W 3QFN

Skyworks Solutions Inc.

¥219.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1403-1