JPY | USD
Favorite

Photo Not Available
SKY85408-11 RF Amplifier IC General Purpose 5GHz 20-QFN (4x4)
Price & Procurement
8,398 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 382.00000 ¥382
10 341.50000 ¥3,415
25 307.36000 ¥7,684
100 280.05000 ¥28,005
250 252.73200 ¥63,183
500 226.77600 ¥113,388
1,000 191.25600 ¥191,256

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-2083-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥181.69356
  • Digi-Reel®  : 863-2083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,398 - Immediate
  • Unit Price: Digi-Reel®

SKY85408-11

Datasheet
Digi-Key Part Number 863-2083-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY85408-11
Copy  
Description 5GHZ 22DBM 1024QAM 11AC PA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Amplifier IC General Purpose 5GHz 20-QFN (4x4)

Copy  
Documents & Media
Datasheets SKY85408-11 Summary
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 5GHz
P1dB -
Gain 35dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 1.8V ~ 5V
Current - Supply -
Test Frequency -
Mounting Type Surface Mount
Package / Case 20-QFN
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 863-2083-1