JPY | USD

SKY68001-41 RF IC Front End LTE 24-MCM (4x5)
Price & Procurement
4,500 In Stock
Can ship immediately Factory Stock : 4,499
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 565.00000 ¥565
10 549.50000 ¥5,495
25 534.04000 ¥13,351
100 462.86000 ¥46,286
250 439.11600 ¥109,779
500 394.02000 ¥197,010
1,000 332.30600 ¥332,306

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-2073-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥315.69067
  • Digi-Reel®  : 863-2073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
    4,499 - Factory Stock 
  • Unit Price: Digi-Reel®

SKY68001-41

Datasheet
Digi-Key Part Number 863-2073-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY68001-41
Copy  
Description LTE MULTI-BAND FEM FOR IOT B28
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

RF IC Front End LTE 24-MCM (4x5)

Copy  
Customer Reference
Documents & Media
Datasheets SKY68001-41 Summary
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Front End
Frequency -
RF Type LTE
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 24-SMD Module
Supplier Device Package 24-MCM (4x5)
Base Part Number SKY68001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 863-2073-1