JPY | USD
Favorite

SKY67106-306LF RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 1.5GHz ~ 3GHz 16-QFN (4x4)
Price & Procurement
11,531 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 735.00000 ¥735
10 656.30000 ¥6,563
25 590.64000 ¥14,766
100 538.17000 ¥53,817
250 485.66000 ¥121,415
500 435.78400 ¥217,892
1,000 367.52700 ¥367,527

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1392-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥332.52433
  • Cut Tape (CT)  : 863-1392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,531 - Immediate
  • Unit Price: ¥735.00000

SKY67106-306LF

Datasheet
Digi-Key Part Number 863-1392-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY67106-306LF
Copy  
Description IC RF AMP CDMA 1.5GHZ-3GHZ 16QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 1.5GHz ~ 3GHz 16-QFN (4x4)

Copy  
Documents & Media
Datasheets SKY67106-306LF
Product Training Modules Low Noise and General Purpose Amplifiers
Featured Product Ultra Low Noise Amplifiers (LNAs) – Skyworks
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 1.5GHz ~ 3GHz
P1dB -9dBm
Gain 35dB
Noise Figure 0.65dB
RF Type CDMA, LTE, W-CDMA, WiMAX
Voltage - Supply 3.5V ~ 5.5V
Current - Supply 160mA
Test Frequency 1.95GHz
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8351ARMZ

IC RF AMP GP 0HZ-2.2GHZ 10MSOP

Analog Devices Inc.

¥820.00000 Details

AWB7228P8

IC AMP HSDPA 2.496-2.69GHZ MOD

Skyworks Solutions Inc.

¥1,200.00000 Details

BGB741L7ESDE6327XTSA1

IC AMP CELL 50MHZ-3.5GHZ TSLP7-1

Infineon Technologies

¥131.00000 Details

HMC8410LP2FETR

IC AMP RADAR 10MHZ-10GHZ 6LFCSP

Analog Devices Inc.

¥5,570.00000 Details

BGA725L6E6327FTSA1

IC AMP GPS 1.55-1.615GHZ TSLP6-2

Infineon Technologies

¥47.00000 Details

MAAL-010704-TR3000

IC AMP GP 100MHZ-3.5GHZ SC70-6

M/A-Com Technology Solutions

¥342.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1392-6