Price & Procurement
72,039 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 299.00000 ¥299
10 290.60000 ¥2,906
25 282.12000 ¥7,053
100 240.34000 ¥24,034
250 225.67600 ¥56,419
500 197.46800 ¥98,734
1,000 163.61600 ¥163,616

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1803-2-ND
  • Minimum Quantity: 6,500
  • Quantity Available: 71,500 - Immediate
  • Unit Price: ¥146.69015
  • Cut Tape (CT)  : 863-1803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,039 - Immediate
  • Unit Price: ¥299.00000

SKY66112-11

Datasheet
Digi-Key Part Number 863-1803-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY66112-11
Copy  
Description CONNECTED HOME/WEARABLEBLE+ZIGBE
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

RF Front End 2.4GHz Zigbee®

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Zigbee®
Frequency 2.4GHz
Features -
Package / Case 22-SMD Module
Base Part Number SKY66112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SKY66112-11EK1

EVAL BOARD FOR SKY66112-11

Skyworks Solutions Inc.

¥12,390.00000 Details
You May Also Be Interested In

SE2435L-R

IC FRONT END 930MHZ ISM 24QFN

Skyworks Solutions Inc.

¥372.00000 Details

NRF52840-QIAA-R7

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

¥849.00000 Details

XRCGB32M000FXH2CR0

CRYSTAL 32.0000MHZ 8PF SMD

Murata Electronics

¥52.00000 Details

SKY66112-11EK1

EVAL BOARD FOR SKY66112-11

Skyworks Solutions Inc.

¥12,390.00000 Details

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

¥849.00000 Details

SKY66403-11

SKY66403-11 CONNECTED HOME ZB-BL

Skyworks Solutions Inc.

¥364.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1803-6