JPY | USD
Favorite

SKY65366-21 RF Front End 400MHz ISM 28-MCM (6x6)
Price & Procurement
12,081 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 440.00000 ¥440
10 392.70000 ¥3,927
25 353.36000 ¥8,834
100 321.95000 ¥32,195
250 290.53200 ¥72,633
500 260.69400 ¥130,347
1,000 219.86200 ¥219,862

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1795-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥208.86889
  • Digi-Reel®  : 863-1795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,081 - Immediate
  • Unit Price: Digi-Reel®

SKY65366-21

Datasheet
Digi-Key Part Number 863-1795-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY65366-21
Copy  
Description 418MHZ 6X6 FEM W/PA BYPASS
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

RF Front End 400MHz ISM 28-MCM (6x6)

Copy  
Documents & Media
Datasheets SKY65366-21
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type ISM
Frequency 400MHz
Features -
Package / Case 28-SMD Module
Supplier Device Package 28-MCM (6x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 863-1795-1