JPY | USD

Photo Not Available
SKY13636-695LF RF Switch IC CDMA2000, LTE, UMTS SP6T 14-QFN (2x2)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 265.00000 ¥265
10 238.40000 ¥2,384
25 224.92000 ¥5,623
100 191.64000 ¥19,164
250 179.94400 ¥44,986
500 157.45200 ¥78,726
1,000 130.46000 ¥130,460

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-2054-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥121.46267
  • Digi-Reel®  : 863-2054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

SKY13636-695LF

Datasheet
Digi-Key Part Number 863-2054-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY13636-695LF
Copy  
Description SP6T MIPI DIVERSITY SWITCH
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Switch IC CDMA2000, LTE, UMTS SP6T 14-QFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets SKY13636-695LF Summary
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type CDMA2000, LTE, UMTS
Topology -
Circuit SP6T
Frequency Range 700MHz ~ 3.8GHz
Isolation -
Insertion Loss -
Test Frequency -
P1dB -
IIP3 -
Features DC Blocked
Impedance -
Voltage - Supply -
Operating Temperature -
Package / Case 14-UFQFN
Supplier Device Package 14-QFN (2x2)
Base Part Number SKY13636
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SKY13416-485LF

IC RF SWITCH SP6T 3GHZ 14QFN

Skyworks Solutions Inc.

¥284.00000 Details

BGS16MN14E6327XTSA1

IC RF SWITCH SP6T 2.7GHZ 14TSNP

Infineon Technologies

¥114.00000 Details
Additional Resources
Standard Package 1
Other Names 863-2054-1