JPY | USD

Photo Not Available
SKY13552-669LF RF Switch IC CDMA2000, UMTS 2 x SP6T 18-QFN (2x2.4)
Price & Procurement
11,476 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 269.00000 ¥269
10 220.00000 ¥2,200
25 207.44000 ¥5,186
100 176.76000 ¥17,676
250 165.97600 ¥41,494
500 145.23000 ¥72,615
1,000 120.33200 ¥120,332

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-2049-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥112.03333
  • Digi-Reel®  : 863-2049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,476 - Immediate
  • Unit Price: Digi-Reel®

SKY13552-669LF

Datasheet
Digi-Key Part Number 863-2049-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY13552-669LF
Copy  
Description DIVERSITY CARRIER AGGREGATION
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

RF Switch IC CDMA2000, UMTS 2 x SP6T 18-QFN (2x2.4)

Copy  
Customer Reference
Documents & Media
Datasheets SKY13552-669LF
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type CDMA2000, UMTS
Topology -
Circuit 2 x SP6T
Frequency Range 400MHz ~ 3.8GHz
Isolation -
Insertion Loss -
Test Frequency -
P1dB -
IIP3 -
Features DC Blocked
Impedance -
Voltage - Supply 2.5V ~ 4.8V
Operating Temperature -
Package / Case 18-UFQFN
Supplier Device Package 18-QFN (2x2.4)
Base Part Number SKY13552
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SKY13416-485LF

IC RF SWITCH SP6T 3GHZ 14QFN

Skyworks Solutions Inc.

¥284.00000 Details

SKY13552-669LF-EVB

EVALUATION BOARD/KIT

Skyworks Solutions Inc.

¥12,453.00000 Details

SKY13373-460LF

IC RF SWITCH SP3T 6GHZ 12QFN

Skyworks Solutions Inc.

¥153.00000 Details
Additional Resources
Standard Package 1
Other Names 863-2049-1