JPY | USD

SKY13380-350LF RF Switch IC GSM, EDGE SP4T 3GHz 50Ohm 16-QFN (3x3)
Price & Procurement
20,328 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 213.00000 ¥213.00
10 172.40000 ¥1,724.00
25 163.64000 ¥4,091.00
100 134.40000 ¥13,440.00
250 125.63600 ¥31,409.00
500 111.02800 ¥55,514.00
1,000 87.65400 ¥87,654.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1646-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥81.81067
  • Cut Tape (CT)  : 863-1646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,328 - Immediate
  • Unit Price: ¥213.00000

SKY13380-350LF

Datasheet
Digi-Key Part Number 863-1646-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY13380-350LF
Copy  
Description IC RF SWITCH SP4T 3GHZ 16QFN
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

RF Switch IC GSM, EDGE SP4T 3GHz 50Ohm 16-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets SKY13380-350LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
PCN Assembly/Origin Mult Dev Test Site Add 4/Oct/2019
HTML Datasheet SKY13380-350LF
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type GSM, EDGE
Topology -
Circuit SP4T
Frequency Range 20MHz ~ 3GHz
Isolation 21dB
Insertion Loss 0.6dB
Test Frequency 2GHz
P1dB 39dBm
IIP3 -
Features -
Impedance 50Ohm
Voltage - Supply 3V
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number SKY13380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SKY13418-485LF

IC RF SWITCH SP8T 3GHZ 14QFN

Skyworks Solutions Inc.

¥364.00000 Details

SKY16602-632LF

RF DIODE PIN 20V 12W 2MLP

Skyworks Solutions Inc.

¥431.00000 Details

74VHC4040FT

IC COUNTER BIN 12STAGE 16-TSSOP

Toshiba Semiconductor and Storage

¥50.00000 Details

SKY13575-639LF

IC RF SWITCH SP4T 6GHZ 14QFN

Skyworks Solutions Inc.

¥200.00000 Details

PE423641MLAA-Z

IC RF SWITCH SP4T 3GHZ 16QFN

pSemi

¥286.00000 Details

SKY13637-695LF

IC RF SWITCH SP8T 14QFN

Skyworks Solutions Inc.

¥348.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1646-6