JPY | USD

SKY13317-373LF RF Switch IC 802.11a/b/g/WiFi, WLAN SP3T 6GHz 50Ohm 8-MLP (1.5x1.5)
Price & Procurement
25,274 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191.00
10 170.70000 ¥1,707.00
25 161.96000 ¥4,049.00
100 133.05000 ¥13,305.00
250 124.37200 ¥31,093.00
500 109.90800 ¥54,954.00
1,000 86.76900 ¥86,769.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1056-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥80.98433
  • Cut Tape (CT)  : 863-1056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,774 - Immediate
  • Unit Price: ¥191.00000

SKY13317-373LF

Datasheet
Digi-Key Part Number 863-1056-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY13317-373LF
Copy  
Description IC RF SWITCH SP3T 6GHZ 8MLP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Switch IC 802.11a/b/g/WiFi, WLAN SP3T 6GHz 50Ohm 8-MLP (1.5x1.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type 802.11a/b/g/WiFi, WLAN
Topology Reflective
Circuit SP3T
Frequency Range 20MHz ~ 6GHz
Isolation 25dB
Insertion Loss 0.8dB
Test Frequency 5.9GHz
P1dB 26dBm
IIP3 50dBm
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 100°C
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package 8-MLP (1.5x1.5)
Base Part Number SKY13317
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SKY13317-373LF Skyworks Solutions Inc. 0
Call
You May Also Be Interested In

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥144.00000 Details

0900PC15A0036E

BALUN 862MHZ-928MHZ 0805

Johanson Technology Inc.

¥78.00000 Details

CDC3RL02YFPR

IC CLK BUFFER 1:2 52MHZ 8DSBGA

Texas Instruments

¥202.00000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

¥25.00000 Details

B0322J5050AHF

BALUN 300MHZ-2.2GHZ 50/50 0805

Anaren

¥177.00000 Details

SKY13323-378LF

IC RF SWITCH SPDT 3GHZ 6MLPD

Skyworks Solutions Inc.

¥181.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1056-6