RFX2411 RF Front End 2.4GHz 802.15.4, Zigbee® 20-QFN (3x3)
Price & Procurement
8,757 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 160.80000 ¥1,608
25 151.68000 ¥3,792
100 129.21000 ¥12,921
250 121.32000 ¥30,330
500 106.15400 ¥53,077
1,000 87.95600 ¥87,956

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1830-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥81.89040
  • Digi-Reel®  : 863-1830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,757 - Immediate
  • Unit Price: Digi-Reel®

RFX2411

Datasheet
Digi-Key Part Number 863-1830-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number RFX2411
Copy  
Description IC FRONT END 2.4GHZ ZIGBEE 20QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Front End 2.4GHz 802.15.4, Zigbee® 20-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets RFX2411
HTML Datasheet RFX2411
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type 802.15.4, Zigbee®
Frequency 2.4GHz
Features -
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RFX2411N

IC FRONT END BLE/ZIGBEE 20QFN

Skyworks Solutions Inc.

¥160.00000 Details

SE2438T-R

IC FRONT END MOD RF 2.4GHZ 20QFN

Skyworks Solutions Inc.

¥252.00000 Details

SKY66403-11

SKY66403-11 CONNECTED HOME ZB-BL

Skyworks Solutions Inc.

¥364.00000 Details
Additional Resources
Standard Package 1
Other Names 863-1830-1