JPY | USD
Favorite

AWB7228P8 RF Amplifier IC HSDPA, LTE, WCDMA 2.496GHz ~ 2.69GHz 14-SMD Module
Price & Procurement
2,726 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,200.00000 ¥1,200
10 1,100.30000 ¥11,003
25 1,000.24000 ¥25,006
100 900.23000 ¥90,023
250 825.21600 ¥206,304
500 750.19400 ¥375,097
1,000 675.17500 ¥675,175

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1872-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥619.20840
  • Digi-Reel®  : 863-1872-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,726 - Immediate
  • Unit Price: Digi-Reel®

AWB7228P8

Datasheet
Digi-Key Part Number 863-1872-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AWB7228P8
Copy  
Description IC AMP HSDPA 2.496-2.69GHZ MOD
Copy  
Detailed Description

RF Amplifier IC HSDPA, LTE, WCDMA 2.496GHz ~ 2.69GHz 14-SMD Module

Copy  
Documents & Media
Datasheets AWB7228
PCN Obsolescence/ EOL Mult Devices EOL 14/Jun/2019
PCN Assembly/Origin Assembly Plant Transfer 17/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Frequency 2.496GHz ~ 2.69GHz
P1dB 34dBm
Gain 28dB
Noise Figure -
RF Type HSDPA, LTE, WCDMA
Voltage - Supply 4.5V
Current - Supply 775mA
Test Frequency 2.69GHz
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package 14-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 863-1872-1