Add To Favorites
SIT8008BI-71-XXX-000.FP0000E XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
10 124.00000 ¥1,240
50 115.88000 ¥5,794
100 102.41000 ¥10,241

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1473-1525-6-ND
Copy   1473-1525-6-ND
Quantity Available 2,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BI-71-XXX-000.FP0000E

Copy   SIT8008BI-71-XXX-000.FP0000E
Description MEMS OSC PROG BLANK 1MHZ-110MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-110MHZ
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Digi-Reel® ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.2mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price ¥29,618.00000
  • 1473-1000-ND
  • SG-8018CA-TJHPA - EPSON | SG-8018CA-TJHPA-ND DigiKey Electronics
  • SG-8018CA-TJHPA
  • EPSON
  • XTAL OSC PROG XO CMOS 1.8V-3.3V
  • Unit Price ¥274.00000
  • SG-8018CA-TJHPA-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1525-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1525-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥73.63200
  • Cut Tape (CT) ? : 1473-1525-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,944 - Immediate
  • Unit Price: ¥141.00000
  • Tape & Reel (TR) ? : 1473-1697-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥111.32400
  • Cut Tape (CT) ? : 1473-1697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
  • Unit Price: ¥152.00000
  • Digi-Reel® ? : 1473-1697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
  • Unit Price: Digi-Reel®

11:34:37 5/19/2019