Add To Favorites
SIT8008BI-11-XXX-000.FP0000E XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 77.27800 ¥77,278
3,000 74.70167 ¥224,105
5,000 72.12580 ¥360,629
10,000 69.54980 ¥695,498

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1523-2-ND
Copy   1473-1523-2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BI-11-XXX-000.FP0000E

Copy   SIT8008BI-11-XXX-000.FP0000E
Description MEMS OSC PROG BLANK 1MHZ-110MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-110MHZ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.2mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price ¥29,618.00000
  • 1473-1000-ND
Additional Resources
Standard Package ? 1,000
Other Names 1473-1523-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1473-1523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
  • Unit Price: ¥147.00000
  • Digi-Reel® ? : 1473-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-1698-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥116.79200
  • Cut Tape (CT) ? : 1473-1698-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: ¥161.00000
  • Digi-Reel® ? : 1473-1698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: Digi-Reel®

11:33:39 5/19/2019