JPY | USD
Favorite

SM689GXE AEST Solid State Drive (SSD) 256GB NVMe FLASH - NAND (TLC)
Price & Procurement
44 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18,481.00000 ¥18,481
10 16,108.50000 ¥161,085
25 16,064.16000 ¥401,604
50 15,631.76000 ¥781,588

Submit a request for quotation on quantities greater than those displayed.

SM689GXE AEST

Datasheet
Digi-Key Part Number 1984-1010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM689GXE AEST
Copy  
Description FERRI PCIE BGA PCIE 3D TLC NAND
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State Drive (SSD) 256GB NVMe FLASH - NAND (TLC)

Copy  
Documents & Media
Datasheets SM689, SM681 Series
Featured Product PCIe NVMe FerriSSD®
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Motion, Inc.
Series FerriSSD®
Part Status Active
Memory Size 256GB
Memory Type FLASH - NAND (TLC)
Form Factor -
Speed - Read 1.45GB/s
Speed - Write 650MB/s
Voltage - Supply -
Type NVMe
Current - Max -
Operating Temperature 0°C ~ 70°C (TA)
Size / Dimension 20.00mm x 16.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SM681GXE AEST

FERRI PCIE BGA PCIE 3D TLC NAND

Silicon Motion, Inc.

¥17,257.00000 Details

SM631GEA-BA

FERRISSD BGA SSD SLC NAND I-TEMP

Silicon Motion, Inc.

¥26,900.00000 Details
Additional Resources
Standard Package 1
Other Names 1984-1010
SM689GXE AES