JPY | USD

SI8751AB-ISR Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Price & Procurement
8,046 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 173.00000 ¥173
25 166.92000 ¥4,173

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-3797-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥166.92240
  • Digi-Reel®  : 336-3797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,046 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-3796-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥173.00000

SI8751AB-ISR

Datasheet
Digi-Key Part Number 336-3797-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI8751AB-ISR
Copy  
Description DGTL ISO 2.5KV GATE DRIVER 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SI8751, SI8752
Featured Product Silicon Labs Isolation Portfolio
HTML Datasheet SI8751, SI8752
EDA / CAD Models SI8751AB-ISR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low -
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Approval Agency CQC, CSA, UR, VDE
Base Part Number SI8751
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
For Use With

SI8751-KIT

EVALUATION KIT FOR SI8751 ISOLAT

Silicon Labs

¥4,734.00000 Details
You May Also Be Interested In

SI8752AB-ISR

DGTL ISO 2.5KV GATE DRIVER 8SOIC

Silicon Labs

¥173.00000 Details

SI8751-KIT

EVALUATION KIT FOR SI8751 ISOLAT

Silicon Labs

¥4,734.00000 Details

SI8710BC-B-IS

DGTL ISO 3750VRMS 1CH GP 8SOIC

Silicon Labs

¥125.00000 Details

SI8751AB-IS

DGTL ISO 2.5KV GATE DRIVER 8SOIC

Silicon Labs

¥173.00000 Details

1EDI60N12AFXUMA1

IC IGBT DVR 1200V DSO8

Infineon Technologies

¥263.00000 Details

TLV1702AQDGKRQ1

IC COMP DUAL MICROPWR 8VSSOP

Texas Instruments

¥253.00000 Details
Additional Resources
Standard Package 1
Other Names 336-3797-1