JPY | USD
Favorite

SI8710AD-B-ISR General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Price & Procurement
3,379 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
25 145.44000 ¥3,636
100 139.83000 ¥13,983

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4211-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥130.10100
  • Digi-Reel®  : 336-4211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,379 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-2361-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,656 - Immediate
  • Unit Price: ¥152.00000

SI8710AD-B-ISR

Datasheet
Digi-Key Part Number 336-4211-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8710AD-B-ISR
Copy  
Description DGTL ISO 5000VRMS 1CH GP 6DIP GW
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets Si87xx
Product Training Modules Si87xx Optocoupler Replacement Isolators
Featured Product Si871x Digital Isolators
Silicon Labs Isolation Portfolio
HTML Datasheet Si87xx
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Data Rate 15Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 20ns
Rise / Fall Time (Typ) 15ns, 5ns
Voltage - Supply 3V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SDIP Gull Wing
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SI8710AC-B-ISR

DGTL ISO 3750VRMS 1CH GP 8SOIC

Silicon Labs

¥106.00000 Details

ADUM1100ARZ-RL7

DGTL ISO 2500VRMS 1CH GP 8SOIC

Analog Devices Inc.

¥448.00000 Details

ISO721DR

DGTL ISO 2500VRMS 1CH GP 8SOIC

Texas Instruments

¥372.00000 Details

SI8710AD-B-IS

DGTL ISO 5000VRMS 1CH GP 6DIP GW

Silicon Labs

¥152.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4211-1