JPY | USD
Favorite

SI8662BD-B-ISR General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
652 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
25 317.32000 ¥7,933
100 305.11000 ¥30,511

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4946-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: ¥299.89440
  • Digi-Reel®  : 336-4946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 652 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-2125-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,965 - Immediate
  • Unit Price: ¥330.00000

SI8662BD-B-ISR

Datasheet
Digi-Key Part Number 336-4946-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8662BD-B-ISR
Copy  
Description DGTL ISO 5000VRMS 6CH GP 16SOIC
Copy  
Detailed Description

General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets SI8660 - SI8663
Product Training Modules Si86xx Digital Isolators Overview
Featured Product Si86xx Digital Isolators Family
Silicon Labs Isolation Portfolio
HTML Datasheet SI8660 - SI8663
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 6
Inputs - Side 1/Side 2 4/2
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SI8660BD-B-ISR

DGTL ISO 5000VRMS 6CH GP 16SOIC

Silicon Labs

¥330.00000 Details

SI8660BD-B-IS

DGTL ISO 5000VRMS 6CH GP 16SOIC

Silicon Labs

¥330.00000 Details

ADUM260N0BRIZ-RL

DGTL ISO 5000VRMS 6CH GP 16SOIC

Analog Devices Inc.

¥643.00000 Details

RAC10-05SK/277

AC/DC CONVERTER 5V 10W

Recom Power

¥1,244.00000 Details

ADE9153AACPZ

1 PH MTR IC W/AUTO CALIBRATION

Analog Devices Inc.

¥808.00000 Details

1210L005WR

PTC RESET FUSE 30V 50MA 1210

Littelfuse Inc.

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4946-1