JPY | USD
Favorite

SI8642BC-B-IS1R General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
5,217 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 222.00000 ¥222
25 212.92000 ¥5,323
100 204.71000 ¥20,471

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4941-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥199.10760
  • Digi-Reel®  : 336-4941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,217 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-2092-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,686 - Immediate
  • Unit Price: ¥220.00000

SI8642BC-B-IS1R

Datasheet
Digi-Key Part Number 336-4941-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8642BC-B-IS1R
Copy  
Description DGTL ISO 3750VRMS 4CH GP 16SOIC
Copy  
Detailed Description

General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SI8620BC-B-IS

DGTL ISO 3750VRMS 2CH GP 8SOIC

Silicon Labs

¥135.00000 Details

SI8642BC-B-IS1

DGTL ISO 3750VRMS 4CH GP 16SOIC

Silicon Labs

¥220.00000 Details

PIC16F18877-I/MV

IC MCU 8BIT 56KB FLASH 40UQFN

Microchip Technology

¥183.00000 Details

SI8640BC-B-IS1R

DGTL ISO 3750VRMS 4CH GP 16SOIC

Silicon Labs

¥220.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4941-1