JPY | USD
Favorite

SI8602AD-B-ISR I²C Digital Isolator 5000Vrms 2 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
6,091 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 414.00000 ¥414
25 398.68000 ¥9,967
100 383.34000 ¥38,334

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4926-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥349.44640
  • Digi-Reel®  : 336-4926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,091 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-2051-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,270 - Immediate
  • Unit Price: ¥414.00000

SI8602AD-B-ISR

Datasheet
Digi-Key Part Number 336-4926-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8602AD-B-ISR
Copy  
Description DGT ISOL 5000VRMS 2CH I2C 16SOIC
Copy  
Detailed Description

I²C Digital Isolator 5000Vrms 2 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets Si860x
Product Training Modules Si86xx Digital Isolators Overview
Featured Product Silicon Labs Isolation Portfolio
PCN Other PB-1412172 17/Dec/2014
HTML Datasheet Si860x
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type I²C
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/1
Channel Type Bidirectional, Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate -
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ISO1541DR

DGTL ISOL 2500VRMS 2CH I2C 8SOIC

Texas Instruments

¥467.00000 Details

SI8600AD-B-ISR

DGT ISOL 5000VRMS 2CH I2C 16SOIC

Silicon Labs

¥460.00000 Details

ISL28022FUZ-T7A

IC VOLT MONITOR PRECISION 10MSOP

Renesas Electronics America Inc

¥404.00000 Details

ACS722LLCTR-10AU-T

SENSOR CURRENT HALL 10A DC

Allegro MicroSystems

¥567.00000 Details

TLV73333PDQNR

IC REG LINEAR 3.3V 300MA 4X2SON

Texas Instruments

¥40.00000 Details

OPA2378AIDCNR

IC OPAMP ZER-DRIFT 2CIRC SOT23-8

Texas Instruments

¥330.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4926-1