JPY | USD
Favorite

SI8422AD-D-ISR General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
25 154.64000 ¥3,866
100 148.68000 ¥14,868

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4922-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥138.34000
  • Digi-Reel®  : 336-4922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-3045-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
  • Unit Price: ¥160.00000

SI8422AD-D-ISR

Datasheet
Digi-Key Part Number 336-4922-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8422AD-D-ISR
Copy  
Description DGTL ISO 5000VRMS 2CH GP 16SOIC
Copy  
Detailed Description

General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets SI8410/20/21, SI8422/23
Featured Product Silicon Labs Isolation Portfolio
PCN Other PB-1412172 17/Dec/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns
Pulse Width Distortion (Max) 25ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SI8422AD-D-IS

DGTL ISO 5000VRMS 2CH GP 16SOIC

Silicon Labs

¥160.00000 Details

SI8422AB-D-IS

DGTL ISO 2500VRMS 2CH GP 8SOIC

Silicon Labs

¥121.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4922-1