JPY | USD

SI8275BBD-IM1 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-QFN (5x5)
Price & Procurement
436 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 311.00000 ¥311

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI8275BBD-IM1R-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥311.40200

SI8275BBD-IM1

Datasheet
Digi-Key Part Number 336-5941-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI8275BBD-IM1
Copy  
Description 4A 2.5 KV HIGH CMTI DUAL GATE DR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets SI827x Datasheet
PCN Design/Specification Si827x 23/Jun/2020
HTML Datasheet SI827x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Tube 
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 200kV/µs
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 10.5ns, 13.3ns
Current - Output High, Low 1.8A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 4.2V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VDFN
Supplier Device Package 14-QFN (5x5)
Approval Agency CQC, CSA, UL, VDE
Base Part Number SI8275
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 6 (Time on Label)
Additional Resources
Standard Package 60
Other Names 336-5941