JPY | USD
Favorite

SI8274BB1-IS1R 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
In Stock: 1,097
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 286.00000 ¥286

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-3546-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,165 - Immediate
  • Unit Price: ¥286.00000
  • Tape & Reel (TR)  : 336-5552-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥285.25320

SI8274BB1-IS1R

Datasheet
Digi-Key Part Number 336-5552-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI8274BB1-IS1R
Copy  
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy  
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SI827x Datasheet
Featured Product Silicon Labs Isolation Portfolio
PCN Design/Specification Si827x 23/Jun/2020
HTML Datasheet SI827x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 150kV/µs
Propagation Delay tpLH / tpHL (Max) 75ns, 60ns
Pulse Width Distortion (Max) 19ns
Rise / Fall Time (Typ) 10.5ns, 13.3ns
Current - Output High, Low 1.8A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 6.7V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approval Agency CQC, CSA, UR, VDE
Base Part Number SI8274
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5552-1