JPY | USD
Favorite

SI8274AB1-IS1R 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Price & Procurement
2,673 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 279.00000 ¥279
25 269.24000 ¥6,731
100 258.87000 ¥25,887

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-3542-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,179 - Immediate
  • Unit Price: ¥279.00000
  • Tape & Reel (TR)  : 336-5550-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥253.61440
  • Digi-Reel®  : 336-5550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,673 - Immediate
  • Unit Price: Digi-Reel®

SI8274AB1-IS1R

Datasheet
Digi-Key Part Number 336-5550-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8274AB1-IS1R
Copy  
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy  
Documents & Media
Datasheets SI827x Datasheet
Featured Product Silicon Labs Isolation Portfolio
HTML Datasheet SI827x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 150kV/µs
Propagation Delay tpLH / tpHL (Max) 75ns, 60ns
Pulse Width Distortion (Max) 19ns
Rise / Fall Time (Typ) 10.5ns, 13.3ns
Current - Output High, Low 1.8A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 4.6V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approval Agency CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 336-5550-1