JPY | USD
Favorite

SI8273ABD-IS1R 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Price & Procurement
5,445 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
25 267.16000 ¥6,679
100 256.87000 ¥25,687

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5543-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥251.65440
  • Digi-Reel®  : 336-5543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,445 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-3535-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 294 - Immediate
  • Unit Price: ¥277.00000

SI8273ABD-IS1R

Datasheet
Digi-Key Part Number 336-5543-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8273ABD-IS1R
Copy  
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy  
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy  
Documents & Media
Datasheets SI827x Datasheet
Featured Product Silicon Labs Isolation Portfolio
HTML Datasheet SI827x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 200kV/µs
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 10.5ns, 13.3ns
Current - Output High, Low 1.8A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 4.6V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approval Agency CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
For Use With View More

TPH3206PSB

GANFET N-CH 650V 16A TO220AB

Transphorm

¥1,120.00000 Details

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

¥1,536.00000 Details

TP65H035WS

GANFET N-CH 650V 46.5A TO247-3

Transphorm

¥2,183.00000 Details

TP90H180PS

GANFET N-CH 900V 15A TO220AB

Transphorm

¥1,315.00000 Details

TPH3208PS

GANFET N-CH 650V 20A TO220

Transphorm

¥1,208.00000 Details

TP65H050WS

GANFET N-CH 650V 34A TO247-3

Transphorm

¥1,789.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5543-1