JPY | USD
Favorite

SI8271GBD-ISR 4A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Non-Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,500 178.63360 ¥446,584

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-5938-ND
  • Minimum Quantity: 1
  • Quantity Available: 258 - Immediate
  • Unit Price: ¥197.00000

SI8271GBD-ISR

Datasheet
Digi-Key Part Number SI8271GBD-ISR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8271GBD-ISR
Copy  
Description 4A 2.5 KV HIGH CMTI SINGLE GATE
Copy  
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC

Copy  
Documents & Media
Datasheets SI827x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 200kV/µs
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 10.5ns, 13.3ns
Current - Output High, Low 1.8A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 4.2V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Approval Agency CQC, CSA, UL, VDE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 2,500