JPY | USD
Favorite

SI8261BAD-C-ISR 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Price & Procurement
96 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 225.00000 ¥225
25 216.48000 ¥5,412
100 208.16000 ¥20,816

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : SI8261BAD-C-IS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,343 - Immediate
  • Unit Price: ¥225.00000
  • Tape & Reel (TR)  : 336-5207-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥189.96800
  • Cut Tape (CT)  : 336-5207-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: ¥225.00000

SI8261BAD-C-ISR

Datasheet
Digi-Key Part Number 336-5207-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8261BAD-C-ISR
Copy  
Description DGTL ISO 5KV 1CH GATE DRVR 6SDIP
Copy  
Detailed Description

4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing

Copy  
Documents & Media
Datasheets Si826x Datasheet
PCN Design/Specification Si87yy Datasheet/Cert Update 18/Dec/2017
HTML Datasheet Si826x Datasheet
Featured Product Silicon Labs Isolation Portfolio
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns
Pulse Width Distortion (Max) 28ns
Rise / Fall Time (Typ) 5.5ns, 8.5ns
Current - Output High, Low 500mA, 1.2A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 2.8V (Max)
Current - DC Forward (If) (Max) 30mA
Voltage - Output Supply 6.5V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SDIP Gull Wing
Approval Agency CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

UCC27528DR

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

¥225.00000 Details

SSM3K341R,LF

MOSFET N-CH 60V 6A SOT-23F

Toshiba Semiconductor and Storage

¥48.00000 Details

AD5683RBCPZ-1RL7

IC DAC 16BIT V-OUT 8LFCSP

Analog Devices Inc.

¥863.00000 Details

SQJ407EP-T1_GE3

MOSFET P-CH 30V 60A POWERPAKSO-8

Vishay Siliconix

¥135.00000 Details

VSC7436XMT

IC TELECOM INTERFACE 324BGA

Microchip Technology

¥10,280.00000 Details

LM73606RNPT

IC REG BUCK ADJUSTABLE 6A 30WQFN

Texas Instruments

¥721.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5207-6