JPY | USD
Favorite

SI8238BB-D-IS1R 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Price & Procurement
2,849 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
25 267.16000 ¥6,679
100 256.87000 ¥25,687

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4915-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥229.48440
  • Digi-Reel®  : 336-4915-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,849 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SI8238BB-D-IS1-ND
  • Minimum Quantity: 1
  • Quantity Available: 857 - Immediate
  • Unit Price: ¥277.00000

SI8238BB-D-IS1R

Datasheet
Digi-Key Part Number 336-4915-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8238BB-D-IS1R
Copy  
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy  
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 12ns, 12ns (Max)
Current - Output High, Low 2A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 9.4V ~ 24V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approval Agency CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ISO1050DUBR

IC TRANSCEIVER HALF 1/1 8SOP

Texas Instruments

¥565.00000 Details

MAX17551AUBEVKIT#

KIT EVALUATION MAX17551AUB

Maxim Integrated

¥3,690.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4915-1