JPY | USD
Favorite

SI8231BB-D-IS1R 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Price & Procurement
7,524 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
25 197.68000 ¥4,942
100 190.05000 ¥19,005

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4350-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥169.37000
  • Digi-Reel®  : 336-4350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,524 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-4683-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: ¥205.00000

SI8231BB-D-IS1R

Datasheet
Digi-Key Part Number 336-4350-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8231BB-D-IS1R
Copy  
Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Copy  
Detailed Description

500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 20ns, 20ns (Max)
Current - Output High, Low 250mA, 500mA
Current - Peak Output 500mA
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 9.4V ~ 24V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approval Agency CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 336-4350-1