JPY | USD

SI7060-B-03-IVR Temperature Sensor SOT-23-5
In Stock: 2,120
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45.00
25 43.00000 ¥1,075.00
100 41.35000 ¥4,135.00
1,000 38.68600 ¥38,686.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 336-5093-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,120 - Immediate
  • Unit Price: Digi-Reel®

SI7060-B-03-IVR

Datasheet
Digi-Key Part Number 336-5093-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI7060-B-03-IVR
Copy  
Description +/- 1C ACCURACY I2C TEMP SENSORS
Copy  
Detailed Description

Temperature Sensor SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets SI7060
PCN Obsolescence/ EOL Si7060 24/Mar/2020
PCN Design/Specification SI72yy Datasheet Rev 26/Mar/2019
HTML Datasheet SI7060
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series SI7060
Packaging Cut Tape (CT) 
Part Status Obsolete
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 336-5093-1