Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 340.00000 ¥340
5 315.00000 ¥1,575
10 261.70000 ¥2,617
25 218.08000 ¥5,452
50 193.84000 ¥9,692
100 184.14000 ¥18,414
500 155.06800 ¥77,534
1,000 145.37600 ¥145,376

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4208-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥140.52960
  • Digi-Reel®  : 336-4208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Strip  : 336-3121-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥340.00000

SI7055-A20-IMR

Datasheet
Digi-Key Part Number 336-4208-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI7055-A20-IMR
Copy  
Description SENSOR DIGITAL -40C-125C 6DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets SI7050,1,3,4,5-A20
Featured Product Internet of Things
PCN Design/Specification Si7050 27/Jul/2016
HTML Datasheet SI7050,1,3,4,5-A20
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.9V ~ 3.6V
Resolution 14 b
Features Standby Mode
Accuracy - Highest (Lowest) ±0.5°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
Base Part Number SI7055
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI7055-EVB

EVAL BOARD FOR SI7055

Silicon Labs

¥5,871.00000 Details
You May Also Be Interested In

SI7055-A20-IM

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

¥340.00000 Details

NRF52833-QDAA-R

BLE/ANT/ 802.15.4/THREAD/ZIGBEE

Nordic Semiconductor ASA

¥637.00000 Details

STS21

SENSOR DIGITAL -40C-125C 6DFN

Sensirion AG

¥470.00000 Details

Q 0,032768-JTX310-9-20-T1-HMR-LF

CRYSTAL 32.7680KHZ 9PF SMD

Jauch Quartz

¥66.00000 Details

XRCGB32M000F2P2CR0

CRYSTAL 32.0000MHZ 8PF SMD

Murata Electronics

¥41.00000 Details

B3U-1100P-B

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4208-1