Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 516.00000 ¥516
5 454.60000 ¥2,273
10 401.80000 ¥4,018
25 325.92000 ¥8,148
50 288.00000 ¥14,400
100 280.45000 ¥28,045
500 234.96400 ¥117,482
1,000 219.80600 ¥219,806

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4902-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥212.22600
  • Cut Tape (CT)  : 336-4902-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥516.00000
  • Tube  : 336-3119-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥516.00000

SI7053-A20-IMR

Datasheet
Digi-Key Part Number 336-4902-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI7053-A20-IMR
Copy  
Description SENSOR DIGITAL -40C-125C 6DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets SI7050,1,3,4,5-A20
Featured Product Internet of Things
PCN Design/Specification Si7050 27/Jul/2016
HTML Datasheet SI7050,1,3,4,5-A20
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.9V ~ 3.6V
Resolution 14 b
Features Standby Mode
Accuracy - Highest (Lowest) ±0.3°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
Base Part Number SI7053
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI7053-EVB

EVAL BOARD FOR SI7053

Silicon Labs

¥5,887.00000 Details
You May Also Be Interested In

SI7053-A20-IM

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

¥516.00000 Details

SI7054-A20-IMR

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

¥165.29120 Details

SI7055-A20-IMR

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

¥340.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4902-6