JPY | USD
Favorite

SI5351C-B-GMR
Price & Procurement
3,316 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
25 266.24000 ¥6,656
100 255.99000 ¥25,599

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5160-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥252.11640
  • Digi-Reel®  : 336-5160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,316 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : 336-2402-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,019 - Immediate
  • Unit Price: ¥277.00000

SI5351C-B-GMR

Datasheet
Digi-Key Part Number 336-5160-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5351C-B-GMR
Copy  
Description IC CLK GENERATOR 200MHZ 20QFN
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging Cut Tape (CT) 
Part Status Active
Type Clock Generator
PLL Yes
Input Clock, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number SI5351
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI535X-B20QFN-EVB

BOARD EVAL SI5350/51 REV B

Silicon Labs

¥17,877.00000 Details

2045

BOARD CLK GEN SI5351A 8KHZ-160MH

Adafruit Industries LLC

¥910.00000 Details

SI535X-TMSTK

EVALUATION TOOL SI5350 STICK

Silicon Labs

¥5,006.00000 Details
You May Also Be Interested In

2045

BOARD CLK GEN SI5351A 8KHZ-160MH

Adafruit Industries LLC

¥910.00000 Details

SI5351A-B-GTR

IC CLK GENERATOR 200MHZ 10MSOP

Silicon Labs

¥105.00000 Details

SI5351A-B-GT

IC CLK GENERATOR 200MHZ 10MSOP

Silicon Labs

¥105.00000 Details

SMAJ5.0CA-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

¥47.00000 Details

MAX5864ETM+

IC AFE 4 CHAN 10BIT 48TQFN

Maxim Integrated

¥1,117.00000 Details

7M-27.000MEEQ-T

CRYSTAL 27.0000MHZ 10PF SMD

TXC CORPORATION

¥148.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5160-1