JPY | USD
Favorite

SI5351B-B-GMR Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 267.00000 ¥267

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5158-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥266.46240
  • Digi-Reel®  : 336-5158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Strip  : 336-2401-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥267.00000

SI5351B-B-GMR

Datasheet
Digi-Key Part Number 336-5158-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI5351B-B-GMR
Copy  
Description IC CLK GENERATOR 200MHZ 20QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series MultiSynth™
Packaging Cut Tape (CT) 
Part Status Active
Type Clock Generator
PLL Yes
Input Crystal
Output LVCMOS
Number of Circuits 2
Ratio - Input:Output 1:8
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number SI5351
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI535X-B20QFN-EVB

BOARD EVAL SI5350/51 REV B

Silicon Labs

¥17,416.00000 Details

2045

BOARD CLK GEN SI5351A 8KHZ-160MH

Adafruit Industries LLC

¥923.00000 Details

SI535X-TMSTK

EVALUATION TOOL SI5350 STICK

Silicon Labs

¥5,805.00000 Details
You May Also Be Interested In

SI5351B-B-GM

IC CLK GENERATOR 200MHZ 20QFN

Silicon Labs

¥267.00000 Details

SI5351A-B-GTR

IC CLK GENERATOR 200MHZ 10MSOP

Silicon Labs

¥116.00000 Details

CAT24C256WI-GT3

IC EEPROM 256KBIT I2C 1MHZ 8SOIC

ON Semiconductor

¥38.00000 Details

SI5351B-B02073-GMR

IC CLOCK GENERATOR 20QFN

Silicon Labs

¥267.00000 Details

7M-27.000MEEQ-T

CRYSTAL 27.0000MHZ 10PF SMD

TXC CORPORATION

¥136.00000 Details

MT25QL128ABA1ESE-0SIT

IC FLASH 128MBIT SPI 133MHZ 8SO

Micron Technology Inc.

¥533.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5158-1