JPY | USD
Favorite

SI5345D-B-GM
Non-Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
260 1,717.30385 ¥446,499

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI5345D-B-GMR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,614.72600

SI5345D-B-GM

Datasheet
Digi-Key Part Number SI5345D-B-GM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5345D-B-GM
Copy  
Description IC CLK BUFFER PLL 64QFN
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Tray 
Part Status Not For New Designs
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 5:10
Differential - Input:Output Yes/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.47V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI5345-D-EVB

SI5345 EVALUATION BOARD FOR 1-PL

Silicon Labs

¥66,316.00000 Details
You May Also Be Interested In

LT1568IGN#PBF

IC FILTER 200KHZ BANDPASS 16SSOP

Linear Technology/Analog Devices

¥1,464.00000 Details

UCC27528DR

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

¥225.00000 Details

VSC7436XMT

IC TELECOM INTERFACE 324BGA

Microchip Technology

¥10,280.00000 Details

SI8662BB-B-IU

DGTL ISO 2500VRMS 6CH GP 16QSOP

Silicon Labs

¥280.00000 Details

LH1502BACTR

RELAY SPST-NO/NC 150MA 0-350V

Vishay Semiconductor Opto Division

¥663.00000 Details

SQJ407EP-T1_GE3

MOSFET P-CH 30V 60A POWERPAKSO-8

Vishay Siliconix

¥135.00000 Details
Additional Resources
Standard Package 260