SI5338A-B03335-GM IC Output 24-QFN (4x4)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
75 1,778.33333 ¥133,375

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI5338A-B03335-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SI5338A-B03335-GM

Datasheet
Digi-Key Part Number SI5338A-B03335-GM-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SI5338A-B03335-GM
Copy  
Description I2C CONTROL, 4-OUTPUT, ANY FREQU
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IC Output 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets SI5338
PCN Other Skyworks Acquisition 9/Jul/2021
HTML Datasheet SI5338
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series MultiSynth™
Packaging Tray 
Part Status Active
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI5338
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SI5338C-B03798-GM

I2C CONTROL, 4-OUTPUT, ANY FREQU

Skyworks Solutions Inc.

¥1,333.00000 Details

10M25DAF484I7G

IC FPGA 360 I/O 484FBGA

Intel

¥10,332.00000 Details

TLP2770(TP,E

OPTOISO 5KV PSH-PULL/TOTEM S06L

Toshiba Semiconductor and Storage

¥271.00000 Details

IS43TR85120BL-125KBLI

IC DRAM 4GBIT PARALLEL 78TWBGA

ISSI, Integrated Silicon Solution Inc

¥1,681.00000 Details

7499151120

CONN JACK 2PORT 1000 BASE-T PCB

Würth Elektronik

¥1,728.00000 Details

EP5358LUI

DC DC CONVERTER 0.6-5.2V 3W

Intel

¥223.00000 Details
Additional Resources
Standard Package 75