SI5330B-B00205-GMR Clock Fanout Buffer (Distribution), Translator IC 1:4 710MHz 24-WFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 709.00000 ¥709
10 640.80000 ¥6,408
25 610.88000 ¥15,272
100 530.44000 ¥53,044
250 506.59600 ¥126,649
500 461.89600 ¥230,948
1,000 402.29700 ¥402,297

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4895-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥446.99640
  • Digi-Reel®  : 336-4895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tray  : 336-3342-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥482.00000

SI5330B-B00205-GMR

Datasheet
Digi-Key Part Number 336-4895-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SI5330B-B00205-GMR
Copy  
Description IC CLK BUFFER 1:4 LVDS 24QFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Translator IC 1:4 710MHz 24-WFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets Si5330
Product Training Modules Clock Tree Timing 101
Clock Buffers
Featured Product Silicon Labs Timing Solutions
PCN Assembly/Origin PB-1412235 23/Dec/2014
PCN Other Skyworks Acquisition 9/Jul/2021
HTML Datasheet Si5330
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution), Translator
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVDS, LVPECL
Output LVDS
Frequency - Max 710MHz
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI5330
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

FT240XS-R

IC USB FS PARALLEL FIFO 24SSOP

FTDI, Future Technology Devices International Ltd

¥266.00000 Details

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

¥819.00000 Details

CY62167EV30LL-45ZXI

IC SRAM 16MBIT PARALLEL 48TSOP I

Cypress Semiconductor Corp

¥2,524.00000 Details

171030601

DC DC CONVERTER 0.8-6V

Würth Elektronik

¥1,829.00000 Details

S25FL512SAGMFA010

IC FLASH 512MBIT SPI/QUAD 16SOIC

Cypress Semiconductor Corp

¥1,221.00000 Details

SI5330B-B00205-GM

IC CLK BUFFER 1:4 LVDS 24QFN

Skyworks Solutions Inc.

¥482.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4895-1