JPY | USD
Favorite

SI53301-B-GMR Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1:6 725MHz 32-VFQFN Exposed Pad
Price & Procurement
1,896 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 446.00000 ¥446
25 409.16000 ¥10,229
100 371.94000 ¥37,194

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4142-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥278.95500
  • Digi-Reel®  : 336-4142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,896 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 336-2391-ND
  • Minimum Quantity: 1
  • Quantity Available: 768 - Immediate
  • Unit Price: ¥372.00000

SI53301-B-GMR

Datasheet
Digi-Key Part Number 336-4142-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI53301-B-GMR
Copy  
Description IC CLK BUFFER 2:6 725MHZ 32QFN
Copy  
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1:6 725MHz 32-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVCMOS, LVDS, LVPECL
Output LVCMOS, LVDS, LVPECL
Frequency - Max 725MHz
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number SI53301
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SI53301-B-GM

IC CLK BUFFER 2:6 725MHZ 32QFN

Silicon Labs

¥372.00000 Details

SI53306-B-GMR

IC BUFFER/LEVEL XLATOR 1:4 16QFN

Silicon Labs

¥430.00000 Details

MIC94062YC6-TR

IC PWR SWITCH P-CHAN 1:1 SC70-6

Microchip Technology

¥74.00000 Details

SI53307-B-GMR

IC CLK BUFFER 2:4 725MHZ 16QFN

Silicon Labs

¥189.00000 Details

NCP45521IMNTWG-H

IC PWR SWITCH N-CHAN 1:1 8DFN

ON Semiconductor

¥120.00000 Details

SRBH-06H1A1G

DC DC CONVERTER 3.3-5V

Bel Power Solutions

¥1,026.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4142-1