JPY | USD
Favorite

SI52146-A01AGMR PCI Express (PCIe) IC 100MHz 1 Output 32-QFN (5x5)
Price & Procurement
91 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 461.00000 ¥461
25 422.16000 ¥10,554
100 383.80000 ¥38,380
1,000 345.42000 ¥345,420

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4887-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥345.42000
  • Digi-Reel®  : 336-4887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-2160-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥461.00000

SI52146-A01AGMR

Datasheet
Digi-Key Part Number 336-4887-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI52146-A01AGMR
Copy  
Description IC CLK GENERATOR 100MHZ 32QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PCI Express (PCIe) IC 100MHz 1 Output 32-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets Si52146
Product Training Modules Clock Tree Timing 101
Featured Product PCI Express®
Silicon Labs Timing Solutions
PCN Design/Specification Si5214x-A01A Datasheet Updates 10/Feb/2014
PCN Assembly/Origin Mult Dev Foundry Chg 25/Oct/2019
HTML Datasheet Si52146
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number SI52146
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASE3-27.000MHZ-KT

XTAL OSC XO 27.0000MHZ CMOS SMD

Abracon LLC

¥163.00000 Details

SI52146-A01AGM

IC CLK GENERATOR 100MHZ 32QFN

Silicon Labs

¥461.00000 Details

S25FL128SAGBHIA00

IC FLASH 128MBIT SPI/QUAD 24BGA

Cypress Semiconductor Corp

¥410.00000 Details

ASMT-RF45-AN002

LED YLW/GREEN DIFFUSED 0603 SMD

Broadcom Limited

¥53.00000 Details

SQJ476EP-T1_GE3

MOSFET N-CH 100V 23A PPAK SO-8

Vishay Siliconix

¥95.00000 Details

SI52144-A01AGMR

IC CLK GENERATOR 100MHZ 24QFN

Silicon Labs

¥391.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4887-1